
8-circuit, 2-row, 2mm pitch female socket header for surface mount applications. Features gold-plated bronze contacts with a circular shape, offering a 1A current rating and 125V voltage rating. Constructed with black thermoplastic insulation and housing, this component boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Straight orientation and a compact 8mm length with 4.2mm depth ensure efficient board space utilization.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0872630825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87263 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0872630825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
