8-position, 2-row female socket header with 2mm pitch and 2mm row spacing. Features gold-plated bronze contacts for mating, offering a 1A current rating and 125V voltage rating. This surface mount component has a straight orientation and is constructed with black thermoplastic insulation and housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C, with solder termination and tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0872630895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 2mm |
| Series | Milli-Grid 87263 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0872630895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.