The 0873680320 is a 20-position rectangular connector with a 2mm pitch, designed for surface mount applications. It features a gold-plated bronze contact with a gold finish and a nylon insulation material. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 125V AC and is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 20.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |