The Molex Milli-Grid 87368 series connector features a 2mm pitch and 10 positions, with a right-angle orientation and gold contact plating. It is available in a tape and reel packaging with 2250 pieces per package. The connector has a black housing and a black color, with a depth of 4.9mm and a length of 10.2mm. It is designed for surface mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0873681110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Housing Color | Black |
| Length | 10.2mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873681110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.