The Milli-Grid 87368 series is a 40-position 2-row surface mount socket with gold-plated female contacts. It features a black color and is available in a tape and reel packaging with 1500 pieces per reel. The socket has a pitch of 0.079inch and a row spacing of 0.079inch, making it suitable for surface mount applications. The contacts are terminated with solder and are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| RoHS | Compliant |