
The Molex Milli-Grid 87368 connector features a right angle orientation and a 2mm pitch. It has 14 positions and 14 contacts, with a gold-plated contact finish and a black housing and insulation color. The connector is rated for operation between -55°C and 105°C and is suitable for surface mount applications. It is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 16.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |