
Conn Socket Strip RCP 18 POS 2mm Solder RA SMD Milli-Grid™ Tube
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 18.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
