The Milli-Grid 87368 connector features 22 female sockets with a 2mm pitch, suitable for surface mount applications. It has a current rating of 1A and a voltage rating of 125V. The connector is available in rail or tube packaging and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0873682225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873682225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.