
The Milli-Grid 87368 connector features 26 square female sockets with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in rail or tube packaging and is terminated with solder. It has a voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |