The Milli-Grid 87368 connector features 30 square female sockets with a gold contact finish and gold plating. It has a black housing and insulation, measuring 30.2mm in length and 8.3mm in depth. The connector operates between -55°C and 105°C and is rated for 125V AC. It is available in rail or tube packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0873683025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 30.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873683025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.