32-position, 2-row right-angle receptacle connector with female socket contacts. Features gold-plated bronze contacts for 1A current rating and 125V AC voltage rating. Surface mountable with a 2mm pitch and 0.079-inch row spacing. Operating temperature range from -55°C to 105°C. Black housing, lead-free construction.
Molex 0873683224 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 8.3mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873683224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.