
The Milli-Grid 87368 series 40-position right angle female header features a gold-plated contact finish and a black housing and insulation color. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V AC. The header is available in a rail or tube packaging and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 40.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
