
The Molex 0873684025 is a 40-position rectangular connector with a 2mm pitch and right angle orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The connector features gold-plated contacts and a black housing and insulation. It is available in a rail or tube packaging and is part of the Milli-Grid 87368 series.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 40.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87368 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |