The Milli-Grid 87368 connector features 12 female sockets with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging format and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0873686100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 8.3mm |
| Housing Color | Black |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873686100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.