
8-circuit, 2mm pitch female header and wire housing connector with straight, surface mount orientation. Features copper alloy and bronze female socket contacts with gold plating for mating. Rated for 1.9A current and 125V voltage, with a maximum operating temperature of 105°C. Constructed with UL94 V-0 rated nylon insulation in black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0873810819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.9A |
| Depth | 5.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6700 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 2mm |
| Series | Milli-Grid 87381 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873810819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.