2MM MGRID RCPT TOP/E W/PGS .38AU
Molex 0873811618 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0873811618 to view detailed technical specifications.
No datasheet is available for this part.