
Rectangular connector with a 4.2mm pitch, featuring 12 circuits and 12 male pin contacts. This right-angle header utilizes brass contacts with matte tin plating for a 13A current rating and 600V voltage rating. Constructed with beige nylon insulation, it offers a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Termination is via solder, with a depth of 20.1mm and length of 36.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0874271212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0874271212 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.1mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 36.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | Mini-Fit Jr 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874271212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.