
The 20-contact rectangular connector is designed for high-current applications, with a current rating of 13A and a voltage rating of 600V. Constructed from brass with a tin plating, this connector is suitable for use in harsh environments. The connector is packaged in a tray with 360 pieces per unit, and features a right-angle orientation. Operating temperatures range from -40°C to 105°C, making it suitable for use in a wide range of applications.
Molex 0874272013 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.