The Mini-Fit Jr 87427 is a 20-position through hole connector with a beige color, brass contact material, and tin plating. It features a male pin contact type and measures 44.4mm in length and 11.4mm in depth. The connector operates within a temperature range of -40°C to 105°C and is available in a tray packaging with 200 pieces per package. The connector has a pitch of 0.165inch and a row spacing of 0.165inch, with a straight orientation.
Molex 0874272042 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.4mm |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.