
This Molex Mini-Fit Jr connector features 22 male pin contacts with a brass material and tin matte plating, suitable for 600V and 13A applications. The connector has a right angle orientation and is designed for through hole mount. It operates within a temperature range of -40°C to 105°C and is packaged in a tray. The connector has a pitch of 4.2mm and a row spacing of 0.165inch.
Molex 0874272212 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.1mm |
| Length | 57.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.