The Mini-Fit Jr 87427 is a single row header with 22 positions, designed for through hole mounting. It features a beige color with brass contacts plated with tin. The header has a length of 48.6mm and a depth of 10mm, with a pitch of 0.165inch and row spacing of 0.165inch. It operates within a temperature range of -40°C to 105°C and is packaged in a tray. The termination is via solder.
Molex 0874272243 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Depth | 10mm |
| Length | 48.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.