
This Mini-Fit Jr 87427 header features a beige color, brass contact material with tin and copper plating, and a male pin contact type. It has a depth of 19.4mm and a length of 52.8mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for through-hole mounting and has a packaging style of tray. It has a pitch of 0.165inch and a row spacing of 0.165inch, with a series designation of Mini-Fit Jr 87427 and a termination style of solder.
Molex 0874272403 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 19.4mm |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
