
This 24-position right angle rectangular connector features a current rating of 13A and a voltage rating of 600V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a tin plating and is available in a tray packaging with 300 pieces per package. It has a pitch of 4.2mm and is terminated with solder.
Molex 0874272413 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.