The Mini-Fit Jr 87427 24-Position Right Angle Header is a through-hole mounted connector with a beige housing and brass contacts plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header has a pitch of 0.165inch and a row spacing of 0.165inch, and is available in a rail or tube packaging. It is RoHS compliant and features a solder termination.
Molex 0874272422 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 19.4mm |
| Housing Color | Beige |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272422 to view detailed technical specifications.
No datasheet is available for this part.