
The Molex 0874272448 is a 24-position power connector with a maximum operating temperature range of -40°C to 105°C. It features a brass contact material with gold plating and a male pin contact type. The connector has a pitch of 4.2mm and a row spacing of 0.165inch. It is designed for through hole mount and is packaged in a tray. The connector is part of the Mini-Fit Jr 87427 series and is rated for 600V AC.
Molex 0874272448 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10mm |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.