Molex 087437-1243 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.45mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 087437-1243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.