
This 15-position rectangular connector features a surface mount design with a 1.5mm pitch and a maximum operating temperature of 105°C. The connector is constructed with a brass contact material and a tin plating, and is suitable for use in applications where a high level of reliability is required. The connector is packaged in tape and reel format and is designed for use in a wide range of industries, including automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0874371573 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 23.8mm |
| Mated Stacking Heights | 7.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | Pico-SPOX 87437 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874371573 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.