This 4-position through-hole header from Molex has a black color and measures 1.7inch in length. It features a 0.156inch pitch and is designed for solder termination. The header is available in bulk packaging and is compliant with RoHS regulations. It is part of the 87447 series and has a tail length of 0.2inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 1.7inch |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 87447 |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Compliant |