This 9-position through-hole header features a black color with tin plating, a length of 2.375 inches, and a pitch of 0.156 inches. It is available in bulk packaging and has a termination of solder. The header is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Length | 2.375inch |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 87447 |
| Tail Length | 0.125inch |
| Termination | Solder |
| RoHS | Compliant |