FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 2.625inch |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 87447 |
| Tail Length | 0.135inch |
| Termination | Solder |
| RoHS | Compliant |