This 15-position through-hole header features a black color and 3.96mm pitch. It is available in a rail/Tube packaging style. It has a male gender and is terminated with solder. The header is part of the 87447 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0874471503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| Series | 87447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874471503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.