30-position, 2-row right-angle IDC connector with a 2mm pitch, designed for ribbon wire/cable. Features gold-plated copper alloy female socket contacts and a black housing. Rated for 125V and 1A, operating between -20°C and 85°C. This free-hanging, cable mount connector utilizes Insulation Displacement Technology (IDT) for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0875683064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 36.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875683064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.