
34-position, 2-row, right-angle female socket header with 2mm pitch, designed for ribbon wire termination. Features gold-plated copper alloy contacts, a 1A current rating, and a 125V voltage rating. Operating temperature range is -20°C to 85°C. Black housing, free-hanging mount, and IDT termination are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0875683494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 40.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875683494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.