184-position, 2-row right-angle DIMM socket with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A max current and 125V AC. Designed for DDR SDRAM memory, this lead-free, RoHS compliant component utilizes solder termination and a polymer insulator. Operating temperature range is -10°C to 85°C.
Molex 0876550004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.75mm |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 148.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87655 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876550004 to view detailed technical specifications.
No datasheet is available for this part.