
The EXTreme PowerPlus 87658 is a 5-contact through hole edge connector with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a current rating of 50A and a maximum voltage rating of 250V DC. The connector is made of bronze and copper alloy with a gold plating and is UL94 V-0 flammability rated. It is packaged in a tray with 24 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87658 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |