Molex 0876583005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87658 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876583005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.