The EXTreme PowerPlus 87633 connector features 33 positions with a right angle orientation, suitable for high-current applications with a current rating of 50A. It is available in a tray packaging and has a pitch of 2.54mm. The connector is made of bronze with a gold plating and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, with a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0876639001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0876639001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 33 |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87633 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876639001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
