Conn Power HDR 6Power/24Signal POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port EXTreme PowerPlus™ Tray
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87667 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |