
This Molex EXTreme PowerPlus 87667 connector features 20 contacts with a 6.35mm pitch and a right angle orientation. It is rated for 30A and 250V DC, with a maximum operating temperature of 105°C and a minimum of -20°C. The connector is compliant with RoHS regulations and is packaged in a tray. It is suitable for use in applications where a high current rating and reliable electrical connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0876674004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87667 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876674004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.