This single-row right angle header from Molex features 34 positions and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is designed for through hole, edge, or board mount and is compliant with RoHS regulations. The header has a maximum voltage rating of 50V and is plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0876674007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87667 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876674007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.