This Molex EXTreme PowerPlus 87667 connector features 30 positions in a 4-row right angle configuration with a pitch of 2.54mm. It has a maximum operating temperature range of -20°C to 105°C and is RoHS compliant. The connector is available in a tray packaging and has a termination of solder. It is designed for through hole, edge, and board mounting and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0876675002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87667 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876675002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.