34-circuit, right-angle, through-hole rectangular power connector with a 6.35mm pitch. Features gold-plated bronze and copper alloy contacts, a 30A current rating, and a maximum operating temperature of 105°C. Designed for board mounting with a UL94 V-0 flammability rating and low halogen content. Compliant with Reach SVHC and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0876675004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87667 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876675004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.