Molex 0877159001 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | 87715 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.