Molex 0877520221 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 87752 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877520221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.