
This 8-position 2-row surface mount header features a black housing and is designed for use in applications where a secure connection is required. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2970 and is packaged in a rail/tube format. The header is made from bronze with a gold plating and has a contact mating length of 0.15inch. It is RoHS compliant and suitable for use in a variety of industries.
Molex 0877590814 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2970 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877590814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.