2mm pitch right-angle male pin header with 48 circuits and 2 rows. Features gold-plated brass and bronze contacts with a square shape and 0.157-inch mating length. Rated for 2A current and 125V AC/DC, with a UL94 V-0 flammability rating. Through-hole mount termination with a 4mm depth and 105°C maximum operating temperature.
Molex 0877604816 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877604816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.