6-contact, 2-row header connector for PCB mounting. Features a 2mm pitch and straight, male pin contact type with gold plating for optimal conductivity. Rated for 2A current and 125V voltage, with a -55°C to 105°C operating temperature range. Housing and insulation are black nylon, with UL94 V-0 flammability rating. Termination is solder, with PC tail terminals and guide slots for secure mating.
Molex 0878310621 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 8.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878310621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.