
18-circuit, 2-row, 2mm pitch male pin header with straight, through-hole mounting. Features gold-plated bronze contacts, 2A current rating, and 125V voltage rating. Operates within a -55°C to 105°C temperature range. Black housing, 20.65mm length, 6.3mm depth, and 0.141-inch contact mating length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878311828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 20.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878311828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.