The C-Grid SL 87898 is a 3-position surface mount header with a black housing and tin-plated copper alloy contacts. It has a contact mating length of 0.23inch and a pitch of 0.1inch. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tray packaging with 7200 units per package.
Molex 0878980306 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 87898 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878980306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.