Unshrouded header with 4 positions and 4 contacts, featuring a 2.54mm pitch. This straight, surface-mount connector utilizes male pin contacts made from copper alloy with a tin plating for mating. It offers a 3A current rating and a 250V voltage rating, with a maximum operating temperature of 105°C. The black nylon housing is UL94 V-0 flammability rated and the component is supplied on tape and reel.
Molex 0878980456 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.51mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 87898 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878980456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.